ICL5101 High-Voltage Resonant Controller IC for LED DriverThe LED driver IC ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The high level of integration assures a low count of external components enabling small form factor designs ideal for compact power supplies in lighting applications, such as an LED driver.
Applications:
The half-bridge resonant stage in LLC topology provides high- and low-side gate drive function for discrete power MOSFETs. Infineon’s CoolMOS™ series P6, C6 and CE perfectly fit within this application: Recommendations for CoolMOS™ Power MOSFETs for ICL5101 LED Driver
Most operation parameters of the IC are adjustable by simple resistors; this brings the ideal choice for cheap and reliable configuration – compared to capacitor-driven solutions. A comprehensive set of protection features including external over-temperature protection and capacitive load protection ensures the detection of fault conditions to increase the system safety by protecting both the LED driver and the LED load. For more information to this topic read the Whitepaper – "Intelligent Over Temperature for LED Lighting Applications" ICL5101 is Tailored to Cover the Needs of LED Professional Lighting
Low Component Count and Easy to DesignTypical Application Schematic
CoolMOS™ Power MOSFETs for ICL5101 LED Driver:
|
Infineon Part SearchResourcesProduct Brief ICL5101 General Lighting Brochure Intelligent Over Temperature for LED Lighting Applciations Light Desk - Lighting Design Tool Product Brief CoolMOS™ P6 Product Brief CoolMOS™ CE Product Brief CoolMOS™ C6 |
||||||||||||||||||||||||
![]() |




Input
Operation
Efficiency
Dimming
Flexibility
Protection