Base Transceiver Station
Hirose’s interconnects offer an array of solutions for your Data Center and Base Transceiver Station requirements. Connectors for Base Transceiver Stations include circular waterproof and circular data transmission, high-speed board-to-board, high-speed shielded FFC series, board-to-board, wire-to-board signal transmission, board-to-board floating, and coaxial connectors. Also included are wire-to-board and interface connectors for power supplies.
For your Data Center needs, Hirose provides high-speed BGA and SMT mezzanine, high-speed SMT board-to-board, and board-to-board power connectors, as well as in-line and board-to-board connectors for routers.
With so many connector types available, you’ll find right product to design for your application.
Check out Hirose’s newest products, available for immediate shipment from Digi-Key.
HR41 Series, Circular I/O
|
 |
- Weather-resistant and waterproof connectors
- Operator-friendly bayonet-locking system
- Higher lightning surge protection (15 kV)
- 2,000 hours of sunshine weather test
- Sequential contact structure for hot swap
|
|
 |
JR-W Series, Waterproof Heavy Duty
|
 |
- IP67 waterproof protection tested to 1.8mm depth for 48 hours in the mated condition
- Anti-corrosion resistance with reliable black chrome plating
- Five polarizing keys for ease of blind mating
- Wide varieties of pin numbers available
|
|
|
RM-W Series, Waterproof Multi-pin
|
 |
- IP67 waterproof protection tested to 1.8mm depth for 48 hours in the mated condition
- Pin counts available: 2, 3, 4, 8, 10, 12, 15, 20, 31, 40, 55
- Right angle plugs permit exiting of the cable over a 360° range in any direction
|
|
 |
HR34B Series, Miniature Waterproof
|
 |
- IP67 rated for water and dust protection when fully mated
- Push-on bayonet lock
- 3 guide-key makes blind mating possible
- Right angle plugs allow the cable to exit in 8 directions in 45° increments
- RoHS compliant
|
|
 |
LF Series, Waterproof Circular I/O IP68
|
 |
- Number of contacts: 3, 4, 6, 11, 12, 20
- IP68-compliant waterproof structure with shielding
- Bayonet lock
- Rear mount type and pin through-hole receptacles
- Applicable cable: Size differs by the connector type
|
|
 |
FX18 Series, Board-to-Board
|
 |
- 0.8mm pitch
- Variations: Coplanar/Vertical/Stacking
- Power supply contacts rated up to 12 A
- Effective mating length of signal contact: 2.0mm
- Ground contact to enhance grounding
- Large mating guide for easy mating
- Number of contacts: 40, 60, 80, 100, 120, 140
|
 |
FX10 Series, Board-to-Board
|
 |
- 0.5mm pitch
- Stacking height: 4 – 8mm
- Current rating: 0.3 A
- Improved transmission efficiency between boards
- Effective mating length is 1.1mm for signal contacts
- Contacts with ground plate 80, 100, 120, 140
- Contacts without ground plate 96, 120, 144, 168
|
 |
FX8/FX8C Series, Board-to-Board
|
 |
- 0.6mm pitch
- Stacking height 3mm-16mm available
- Current rating: 0.4 A
- Formed contact design provides sufficient deflection for contact reliability
- Number of contacts: 60, 80, 90, 120, 140
|
 |
FH41 Series, FFC
|
 |
- 0.5mm pitch, high-speed transmission
- Current rating: 0.5 A
- Differential impedance 100 Ω ±10 % (1 Gbps+)
- Firm and clear tactile click to confirm lock completion
- FFC tabs allow high connection reliability
- Compatible FFC with FH48
- Number of positions: 28-68
- Supports next gen. chip V-by-One® HS8 by THine
|
|
 |
FH48 Series, FFC
|
 |
- 0.5mm pitch, 6.18mm height
- Current rating: 0.5 A
- Accepts impedance matched shielded FFC with ground contacts
- Differential impedance 100 Ω ±10 % (1 Gbps+)
- LIF structure and FFC tabs allow high connection reliability
- Pin count: 20-68 positions
- Supports next gen. chip V-by-One® HS8 by THine
|
|
 |
FX30B Series, Connectors for Power Supply
|
 |
- Contact pitch: 3.81mm
- Current capacity: 13-17 A/pin
- Connection type: Coplanar, Vertical, Parallel
- Position misalignment absorption movable amount: ±0.3mm
- This series has superior contact reliability by employing an independent four-point contact spring structure
- Number of positions:2, 3, 4, 5
|
 |
DF22 Series, Wire-to-Board
|
 |
- 7.92mm contact pitch
- Varieties: 1-5 pos. right angle and straight type
- Current capacity: Max. 30 A with 10 AWG cable
- 4-point contact structure
- Different keying types and colored housings (red, white, black)
|
 |
HR31 Series, Interface Connectors
|
 |
- Complies with device net requirements
- Contact pitch: 5.08mm
- Current rating: 12 A (2.5mm²), 10 A (1.5mm²)
- Plug height is 10.2mm
- Built-in locking pin secures connector to the board therefore no need for screws
|
|
 |
DF60 Series, Wire-to-Board
|
 |
- 10.16mm pitch
- 45 Amps high current capacity with AWG #8, 1 position
- Accepts AWG #8-12 cables size with 1-6 position
- 5-point contact with independent contact springs
- Connection style varieties: straight, right angle and in-line
- Keying variations available
- UL and TÜV certified
|
 |
DF11 Series, Double-Row Wire-to-Board
|
 |
- Contact pitch: 2mm
- Number of contacts: 4-32
- Current rating: 0.5 A-2 A depending on wire size
- Applicable wire: AWG #22-30
- RoHS compliant
|
|
 |
DF57H Series, Low Profile Wire-to-Board Swing Lock
|
 |
- 1.2mm pitch, 1.4mm height
- Pin count: 2-6 positions
- 0.5-2.5 AMP
- AWG #28-34 cable applicable
- 4.35m depth
- Swing lock connector
- Insert guide key structure
- UL certified
|
|
 |
DF59 Series, Wire-to-Board Swing Lock
|
 |
- 2.0mm pitch
- Pin count: 2-4 positions
- 3 AMP rated current
- AWG #22
- 2.48mm mated height
- 8.15mm depth
|
|
 |
DF61 Series, Wire-to-Board Swing Lock
|
 |
- 2.2mm pitch
- Pin count: 2 position
- 5 AMP maximum rated current
- AWG #22- 28
- 2.38mm height
- 7.35mm depth
|
|
 |
DF24 Series, Vertical Mating Wire-to-Board
|
 |
- Contact pitch: 0.9mm
- Pin count: 40, 50
- Current rating: 1 A AWG #28, 0.5 A AWG #30, 0.3 A AWG #32-36
- Low profile of 3.8mm
- High contact reliability with two-point socket contact
- Self-alignment and side-pull protection
|
|
 |
GT8E Series, 2mm Pitch Wire-to-Board and Wire-to-Wire
|
 |
- Reliability suitable for harsh environments
- Audible clicking lock and inertia lock via a mechanical lock mechanism
- Heat resistance: Usable up to 105°C
- Positions available: Single row 2, 3, 4, 5, 6, 7, 8, 9, 10 double row 12, 16, 20, 24, 26, 30 positions
|
|
 |
FX20 Series, Board-to-Board
|
 |
- 0.5mm pitch, stacking height 15-30mm
- Floating range; X direction: ±0.6-0.8mm, Y direction: ±0.6mm
- Current capacity: 0.5 A/pin
- Self-aligning and self-guiding
- Number of positions: 20, 40, 60, 80, 100, 120, 140
|
 |
MMCX Series, Miniature Snap-on Coaxial
|
 |
- Snap-on coupling mechanism makes it easy to engage and disengage
- Low profile accommodates PCMCIA type II cards
- Designed for ultra-thin cable ø1.48
- Excellent matched impedance
- Mates with all industry standard MMCX connectors
|
|
 |
U.FL Series, Micro Coaxial
|
 |
- 2.0mm/2.5mm maximum mated height
- Frequency: DC to 6 GHz
- VSWR: 1.4 max
- Plug: right angled
- Receptacle: SMT
|
|
 |
H.FL Series, Coaxial Connectors
|
 |
- Mated height: 3.0mm
- User friendly with a tactile lock sensation
- Impedance: 50 Ohms
- Applicable cable: ø1.48 (single shielded) or ø1.32 (double shielded) for frequency of DC to 3 GHz (1.3 Max)
- RoHS compliant
|
|
 |
|
|