17B+ Digital Multimeter

Fluke's multimeter is a great tool for electricians and DIY enthusiasts who want quality, accuracy, and safety

Image of Fluke Electronics' 15B+ Digital MultimeterThe Fluke 17B+ digital multimeter is a great tool for electricians and DIY enthusiasts who want quality, accuracy, and safety. It features AC/DC voltage and current measurements up to 1,000 V and 10 A, along with resistance, continuity, diode, capacitance, frequency, and temperature testing capabilities. Its CAT III 600 V and CAT II 1,000 V rating and overload protection provide confidence in safety, and its large backlit display, small size, and ruggedness make it ideal for on-the-go electrical system testing.

Experience the precision, durability, and safety of a professional-grade test tool with the Fluke 17B+ digital multimeter. Fluke's 17B+, is a rugged, portable tool that's designed to be used with one hand, even while wearing gloves. It provides all the essential features needed in a digital multimeter from AC/DC voltage and current measurements up to 1,000 V and 10 A to comprehensive capabilities including resistance, capacitance, and frequency checks. It also comes standard with a Type K thermocouple to measure the temperature of things like refrigeration systems, heat exchangers, and line sets. The 17B+ also supports relative measurements which allows you to zero out a source reading so you can easily measure changes in things like voltage drop or temperature making it ideal for identifying and diagnosing issues.

The CAT III 600 V safety rating provides peace of mind for everything from routine checks on electrical equipment and appliances to checking voltage levels at power outlets or switches to diagnosing issues with circuits. The Fluke 17B+ digital multimeter is a reliable and versatile tool that provides the essential features needed for DIY enthusiasts or early career electricians to build out their toolkits.

Features

  • CAT III 600 V safety rating ensures safety when working on electrical systems in common residential, commercial, and industrial settings
  • AC/DC voltage and current measurements up to 1,000 V and 10 A allows accurate readings for a variety of electrical applications
  • Resistance, continuity, and capacitance are essential measurement functions for troubleshooting electrical issues in a wide range of systems, allowing quick diagnosis and repair of problems
  • Frequency and temperature measurement
  • Diode test allows identification of faulty diodes quickly and accurately, saving time and money on repairs
  • Large easy-to-read display with bright white backlight makes it easy to read measurements in any lighting condition, even in dimly lit areas

17B+ Digital Multimeter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLUKE-17B+ ESP,BASIC DMM FOR ESPFLUKE-17B+FLUKE-17B+ ESP,BASIC DMM FOR ESP177 - Immediate$239.61View Details
Published: 2024-08-08