1670 Series Multifunction Installation Testers

Fluke Electronics multifunction installation testers are a single solution for all installation testing needs

Image of Fluke Electronics 1670 Series Multifunction Installation TestersFluke Electronics 1670 series multifunction installation testers feature an ergonomic design, seamless user interface, integrated data management capabilities, wireless connectivity (1673 FC and 1674 FC), and comprehensive reporting software. The 1670 series sets a high standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. The rugged design of the 1670 series allows verification of the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards. With the 1670 series, required testing can be performed faster and reduce the time spent on documentation, all while having the ultimate confidence in the data collected.

Simplified user interface and testing setup

The 1670 series takes data management to the next level, streamlining test set-up and preparation with an advanced bidirectional user interface. When setting up a project, the hierarchical tree topology for clients, sites, distribution boards, circuits, and test points can be easily customized using the high-resolution color touchscreen, a smart device, PC. Edit, add, delete, or modify information directly on the tool while testing to ensure accurate data, or transfer updates to the tester via the Fluke Connect™ mobile app or TruTest™ desktop software. Easy-to-read test tables ensure that the right measurement data at the right test point is being captured, every time. Now less time can be spent setting up the tester and organizing data, leaving more time to perform valuable testing.

Perform all required tests up to 30% faster

Installation testing can be a time-consuming process. It often requires repetitive, manual test setups that can be frustrating and introduce the opportunity for errors.

The Fluke 1670 series leverages a unique autotest function (1673 FC/1674 FC) that can run through an entire installation test sequence at the touch of a button. An integrated help function provides a visual connection guide to help ensure measurement success. Automatic measurement validation, with user-defined limit warnings, compares test results to the relevant standards and provides an immediate visual pass/fail indication to quickly identify potential issues. Eliminating manual testing and automating measurement validation means tests can be performed up to 30% faster, providing more time to focus on other critical tasks and increasing productivity.

Features
  • Performs all installation tests per IEC/HD 60364-6
  • Wireless data transfer via Fluke Connect®
  • Autotest function for streamlined testing
  • Loop and line impedance testing
  • RCD Type A, AC, and selective testing
  • Insulation resistance testing up to 1,000 V
  • Continuity testing with selectable buzzer
  • Voltage and frequency measurement
  • Earth resistance measurement
  • Large backlit display for easy reading
  • Rotary dial with intuitive navigation
  • Built-in memory for test result storage
  • USB interface for PC connectivity
  • Compatible with Fluke TruTest™ software
  • Rugged, portable design for field use
Applications
  • Electrical installation certification
  • Residential wiring inspection
  • Commercial building compliance testing
  • Industrial electrical safety verification
  • RCD trip time and current testing
  • Earth ground resistance testing
  • Troubleshooting insulation faults
  • Loop impedance verification
  • Voltage drop analysis
  • Preventive maintenance inspections
  • Electrical panel testing
  • Data logging and reporting
  • Compliance with IEC/HD 60364-6
  • Contractor job documentation
  • Quality assurance in new installations

1670 Series Multifunction Installation Testers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLUKE 1672 US, INSTALLATION TESTFLUKE 1672 USFLUKE 1672 US, INSTALLATION TEST3 - Immediate$3,571.29View Details
FLUKE 1673FC US, INSTALLATION TEFLUKE 1673FC USFLUKE 1673FC US, INSTALLATION TE1 - Immediate$3,881.83View Details
FLUKE 1674FC US, INSTALLATION TEFLUKE 1674FC USFLUKE 1674FC US, INSTALLATION TE1 - Immediate$5,217.20View Details
1672 US FTT, INSTALLATION TESTER1672 US FTT1672 US FTT, INSTALLATION TESTER0 - Immediate$4,145.80View Details
1673FC US FTT, INSTALLATION TEST1673FC US FTT1673FC US FTT, INSTALLATION TEST0 - Immediate$4,456.36View Details
1674FC US FTT, INSTALLATION TEST1674FC US FTT1674FC US FTT, INSTALLATION TEST0 - Immediate$5,791.71View Details
DRY-WELL MID-RANGE FIELD W/3140-9140-D-156DRY-WELL MID-RANGE FIELD W/3140-0 - Immediate$7,367.76View Details
1674FC US/1630, INSTALLATION TES1674FC US/16301674FC US/1630, INSTALLATION TES0 - Immediate$8,835.10View Details
1674FC US/1630/FTT, INST TESTER1674FC US/1630/FTT1674FC US/1630/FTT, INST TESTER0 - Immediate$8,897.21View Details
P5510 PNEUMATIC CALIBRATOR 2 MPAP5510-2700G-3/CP5510 PNEUMATIC CALIBRATOR 2 MPA0 - Immediate$17,382.95View Details
Published: 2025-07-02