SG2520VHN Crystal Oscillator
Epson's low-power XO features 50 fs of RMS phase jitter and 25 mA max current consumption
Epson’s H-series SPXOs provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. To achieve ultra-low jitter – 50 fs rms jitter at 156.25 MHz – Epson’s H-series SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC designed and fabricated by Epson. Their excellent jitter performance enables superior eye diagrams for high-speed networking. To ensure consistent performance for complex designs, Epson H-series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise, enabling lower jitter in the presence of noise and ripple.
- Ultra-low jitter: 50 fs at 156.25 MHz
- Tight stability: ±20 ppm
- Extended operating temperature range: available up to +105°C
- Small size: 2.5 mm x 2.0 mm x 0.75 mm
- Dependable operation: HFF technology
- Low power: 25 mA max
- Available with LVPECL or LVDS outputs (better noise performance)
- Integrated LDO (superior PSNR)
- Network equipment: routers, switches, optical modules, and others
- Data centers
- Test and measurement equipment, factory automation
- High-speed converters like ADC and DAC
SG2520VHN Crystal Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG2520VHN 156.2500M-ECHPZA6 | XTAL OSC XO 156.2500MHZ LVDS SMD | 64 - Immediate | $31.89 | View Details |