Raspberry Pi CM4-based Industrial Tablet PC

EDATEC's versatile and feature-rich line of human-machine interface devices designed for various industrial applications

Image of EDATEC's Rasberry Pi CM4-based Industrial Tablet PCEDATEC's ED-HMI series is a versatile and feature-rich line of human-machine interface devices designed for various industrial applications. With its 10.1" WSVGA TFT display boasting a resolution of 1280x800, it delivers sharp and vibrant visuals. The multi-point capacitive touch screen ensures smooth and accurate touch interactions, enhancing the user experience.

Driving the performance is the powerful Broadcom BCM2711, a quad-core Cortex®-A72 (Arm® v8) 64-bit system-on-chip (SoC) operating at 1.5 GHz. This robust processor enables efficient multitasking and seamless operation of applications, ensuring fast and responsive performance.

To accommodate diverse industrial needs, the ED-HMI series offers flexible memory and storage options. It can support up to 8 GB of LPDDR4 RAM, providing ample memory for running multiple applications simultaneously. Additionally, it offers 32 GB of eMMC storage, allowing for efficient data storage and retrieval.

Connectivity is a key aspect of the ED-HMI series. It features LAN support with speeds of up to 1 Gbps, enabling high-speed and reliable wired network connections. The devices also support 2.4 GHz and 5 GHz dual-band Wi-Fi, ensuring fast and stable wireless internet access. Furthermore, Bluetooth capabilities allow for seamless connectivity with other devices.

The series supports micro-SD cards, providing expandable storage options for additional data and media files. It also incorporates an integrated real-time clock (RTC), EEPROM, and encryption chip, offering enhanced security and data protection.

In terms of power input, the ED-HMI series boasts a wide voltage range of 9 VDC ~ 28 VDC. It includes reverse polarity protection, overvoltage protection, overcurrent protection, and surge protection, safeguarding the device against potential power-related issues.

With its high-quality metal case, the ED-HMI series ensures durability and protection. It is also compatible with embedded installation, making it suitable for seamless integration into various industrial environments.

Overall, the ED-HMI series combines advanced features, robust performance, and durability, making it a reliable choice for industrial human-machine interface applications.

Features
  • A wealth of interfaces to expand application areas
  • Rounded corners, minimalist technological aesthetics, and a durable metal shell to meet the needs of various industries and scenarios
  • Broadcom BCM27114-core Cortex-A72 64-bit processor
  • Fanless design, durable and stable cooling effect
Applications
  • Multimedia entertainment
  • AI development
  • Intelligent instruments
  • Panoramic displays
  • Intelligent life

Raspberry Pi CM4-based Industrial Tablet PC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RPI CM4102008 10.1" LCD HMIED-HMI2020-101C-1208RPI CM4102008 10.1" LCD HMI4 - Immediate$442.79View Details
RPI CM4104008 10.1" LCD HMIED-HMI2020-101C-1408RPI CM4104008 10.1" LCD HMI8 - Immediate$505.20View Details
RPI HMI 10.1'' W/CM4102008ED-HMI2120-101C-1208RPI HMI 10.1'' W/CM41020080$512.57View Details
RPI HMI 10.1'' W/CM4104008ED-HMI2120-101C-1408RPI HMI 10.1'' W/CM41040084 - Immediate$575.12View Details
RPI CM4108008 10.1" LCD HMIED-HMI2020-101C-1808RPI CM4108008 10.1" LCD HMI9 - Immediate$628.00View Details
RPI HMI 10.1'' W/CM4102008ED-HMI2120-101C-12084EURPI HMI 10.1'' W/CM41020088 - Immediate$593.04View Details
RPI HMI 10.1'' W/CM4102008ED-HMI2120-101C-12084USRPI HMI 10.1'' W/CM41020087 - Immediate$609.22View Details
RPI HMI 10.1'' W/CM4104008ED-HMI2120-101C-14084EURPI HMI 10.1'' W/CM41040089 - Immediate$655.45View Details
RPI HMI 10.1'' W/CM4104008ED-HMI2120-101C-14084USRPI HMI 10.1'' W/CM41040089 - Immediate$671.48View Details
RPI CM4004016 10.1" LCD HMIED-HMI2020-101C-0416RPI CM4004016 10.1" LCD HMI13 - Immediate$502.60View Details
Published: 2023-12-01