ECS-TXO32-S3 Series Stratum III TCXO Oscillator

ECS' oscillators offer an overall stability of 4.6 ppm inclusive for 15 years

Image of ECS' ECS-TX032-S3 Stratum III Series TCXO Oscillator ECS' ECS-TXO32-S3 Stratum III clipped sine wave TCXO offers a stability of ±280 ppb over the operating temperature of -40°C ~ +85°C and an overall stability of 4.6 ppm all-inclusive for 15 years. It offers a very clean stable clock with low-phase noise -135 dBc/Hz at 1 kHz offset. It offers the industry standard package size of 3.2 mm x 2.5 mm x 0.9 mm.

Features
  • Package: 3.2 mm x 2.5 mm x 0.9 mm
  • Frequency range: 9.6 MHz ~ 50 MHz
  • Clipped sine wave output
  • ±280 ppb stability
  • Low phase noise
  • Supply voltage: +3.0 V or +3.3 V
  • Voltage control option: ECS-VC-TXO32-S3
  • Extended temperature range: -40°C ~ +85°C
Applications
  • FemtoCell
  • NanoCell
  • Telecom
  • Networking
  • Storage
  • Medical

ECS-TXO32-S3 Stratum III Series TCXO Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC TCXO 10MHZ 3.3V SNWECS-TXO32-S3-33-100-BN-TRXTAL OSC TCXO 10MHZ 3.3V SNW1541 - Immediate$19.43View Details
XTAL OSC VCTCXO 10.000MHZ LVCMOSECS-VC-TXO32-S3-33-100-BN-TRXTAL OSC VCTCXO 10.000MHZ LVCMOS1395 - Immediate$19.31View Details
XTAL OSC TCXO 20MHZ 3.3V SNWECS-TXO32-S3-33-200-BN-TRXTAL OSC TCXO 20MHZ 3.3V SNW523 - Immediate$19.43View Details
Published: 2021-05-11