LattePanda - A Powerful Arduino Compatible Windows 10 Single Board Computer

The Intel Cherry Trail Z8350 quad-core based SBC from DFRobot provides an integrated onboard ATmega32u4 co-processor to execute Arduino sketches and allow easy connection of peripherals

Image of DFRobot's LattePanda SBC'sPreinstalled with Windows 10 Home Edition, the LattePanda single board computers from DFRobot offer the familiar desktop interface and experience Windows users are used to. Available with either 32 GB internal storage and 2 GB of RAM or 64 GB storage and 4 GB RAM, these powerful computers can easily handle software tasks of typical PCs, such as Microsoft Office, playing high-definition video, and tools such as Visual Studio, NodeJS, Java, Processing, and more.

Standard connectivity options include USB 2.0 and USB 3.0, Ethernet, HDMI, 3.5 mm audio jack, microSD card socket, Bluetooth 4.0, and Wi-Fi, all of which allow for connection of standard PC peripherals, such as printers, cameras, and more. The board is powered via a micro USB connection, similar to other popular SBCs, and requires only 2 A to 3 A at 5 V.

In addition to the standard Windows PC experience, LattePanda also contains an Arduino compatible ATmega32u4 co-processor allowing it to run Arduino sketches to control and sense the physical world, the same as an Arduino Leonardo. GPIO for this co-processor are accessible through a 24-position dual-row connector, a 6-position dual-row ICSP connector, and 6 Gravity connectors for quick and easy connection of DFRobot’s Gravity series prototyping modules. Onboard there is also a 10-position dual-row connector for direct access to the Intel CPU, 5 V and ground connection points, RX and TX indication LEDs, a user configurable LED, and connection for a 7" IPS display and touch overlay that can be used simultaneously with the HDMI port.

Available with or without a Windows key, these powerful 3.5" x 2.75" boards are ideal for IoT developers, hardware DIYers, interactive designers, robotics, or makers.

Video: LattePanda

Maker
Features
  • Intel Cherry Trail Z8350 quad-core processor 1.44 GHz (1.92 GHz burst frequency)
  • Operating system: Windows 10 Home Edition
  • GPU: Intel HD graphics, 12 EUs at 200 MHz to 500 MHz, single-channel memory
  • USB 3.0 x 1, USB 2.0 x 2
  • Wi-Fi 802.11n 2.4 G
  • Integrated Arduino co-processor: ATmega32u4 (Arduino Leonardo)
  • Video output: HDMI and MIPI-DSI
  • Bluetooth 4.0
  • Onboard touch panel overlay connector
  • Supports 100 Mbps Ethernet
  • Intel processor GPIO x 6
  • ATmega processor GPIO x 20
  • Gravity interface connectors x 6
  • Voltage: 5 V at 2 A
  • Board dimensions: 88 mm x 70 mm / 3.46" x 2.76"
  • RoHS, FCC, and CE compliant

LattePanda SBCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LATTEPANDA 2GB/32GB NOWIN10 KEYDFR0444LATTEPANDA 2GB/32GB NOWIN10 KEY35 - Immediate$207.67View Details
LATTEPANDA 2GB/32GB W/WIN10 KEYDFR0418LATTEPANDA 2GB/32GB W/WIN10 KEY0 - Immediate$260.04View Details
LATTEPANDA 4GB/64GB NOWIN10 KEYDFR0419LATTEPANDA 4GB/64GB NOWIN10 KEY160 - Immediate$306.99View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CASE PLASCLR 3.740"LX2.992"WFIT0474CASE PLASCLR 3.740"LX2.992"W1 - Immediate$11.55View Details
CASE PLYWOOD NAT 3.74"LX2.992"WFIT0475CASE PLYWOOD NAT 3.74"LX2.992"W0 - Immediate$8.78View Details
CBL USB2.0 A PLG-MCR B PLG 3.28'FIT0479CBL USB2.0 A PLG-MCR B PLG 3.28'4 - Immediate$4.77View Details
ALUMINUM HEATSINK COOLING FAN FOFIT0504ALUMINUM HEATSINK COOLING FAN FO84 - Immediate$18.48View Details
PURE COPPER HEATSINK PACK OF 5 (FIT0506PURE COPPER HEATSINK PACK OF 5 (0 - Immediate$7.12View Details
7-INCH 1024X600 IPS DISPLAY FORFIT04777-INCH 1024X600 IPS DISPLAY FOR251 - Immediate$69.30View Details
TOUCH SCREEN CAPACITIVE 7.0"FIT0478TOUCH SCREEN CAPACITIVE 7.0"125 - Immediate$29.26View Details
GRAVITY SENSOR KIT LATTEPANDAKIT0112GRAVITY SENSOR KIT LATTEPANDA0 - ImmediateSee Page for PricingView Details

Gravity Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAVITY:TERMINAL SENSOR ADAPTERDFR0055GRAVITY:TERMINAL SENSOR ADAPTER12 - Immediate$3.54View Details
GRAVITY: DIGITAL MICROWAVE SENSOSEN0192GRAVITY: DIGITAL MICROWAVE SENSO80 - Immediate$12.86View Details
GRAVITY 32KB EEPROM AT24C256DFR0117GRAVITY 32KB EEPROM AT24C2563 - Immediate$10.84View Details
LINE TRACKING SENSOR FOR ARDUINOSEN0017LINE TRACKING SENSOR FOR ARDUINO2 - Immediate$7.08View Details
GRAVITY: DIGITAL TILT SENSOR FORDFR0028GRAVITY: DIGITAL TILT SENSOR FOR3 - Immediate$2.82View Details
STEAM SENSORSEN0121STEAM SENSOR2 - Immediate$2.87View Details
GRAVITY: DIGITAL BLUE LED LIGHTDFR0021-BGRAVITY: DIGITAL BLUE LED LIGHT0 - Immediate$2.46View Details
GRAVITY:DIGITAL MAGNETIC SENSORDFR0033GRAVITY:DIGITAL MAGNETIC SENSOR2 - Immediate$4.19View Details
GRAVITY:ANALOG LM35 LINEAR TEMPEDFR0023GRAVITY:ANALOG LM35 LINEAR TEMPE62 - Immediate$6.50View Details
GRAVITY:ANALOG GRAYSCALE SENSORDFR0022GRAVITY:ANALOG GRAYSCALE SENSOR2 - Immediate$3.76View Details

Gravity Sensor Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAVITY DIGITAL CABLE 30CM 10PKFIT0011GRAVITY DIGITAL CABLE 30CM 10PK0 - Immediate$8.67View Details
GRAVITY ANALOG CABLE 30CM 10PKFIT0031GRAVITY ANALOG CABLE 30CM 10PK20 - Immediate$8.67View Details
Published: 2017-04-05