180 W ABC/MBC Series Power Supplies

Bel Power Solutions' ABC180 and MBC180 provide 180 W in a low profile 2.00" x 4.00" x 0.75" package

Image of Bel Power Solutions 180 W ABC/MBC Series Power SuppliesBel Power Solutions’ ABC180 and MBC180 series of ultra-low profile open frame power supplies feature a wide universal AC input range of 80 VAC to 264 VAC, offering up to 180 W of output power with 13 CFM, or up to 120 W with convection cooling in a compact footprint with a variety of isolated single output voltages. The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products. These power supplies are ideal for a broad range of telecom, Datacom, industrial equipment, and other applications.

Features
  • Medical and ITE approvals
  • Class I and II options
  • Ultra slim design
  • 180 W in a 2" x 4" package
  • 120 W convection cooled
  • Standby power ≤0.5 W
  • 92% efficiency (typ)
  • 12 V and 0.5 A fan output
  • Thermal shut-down feature
  • 3.37 million hours MTBF
  • -40°C to +70°C operating temperature range

ABC180 Series - Industrial / ITE

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 120WABC180-1024LAC/DC CONVERTER 24V 120W0 - Immediate$159.55View Details
AC/DC CONVERTER 48V 120WABC180-1048LAC/DC CONVERTER 48V 120W7 - Immediate$129.49View Details
AC/DC CONVERTER 12V 120WABC180-1012LAC/DC CONVERTER 12V 120W10 - Immediate$129.49View Details
AC/DC CONVERTER 15V 120WABC180-1015LAC/DC CONVERTER 15V 120W22 - Immediate$129.49View Details
AC/DC CONVERTER 12V 120WABC180-1T12LAC/DC CONVERTER 12V 120W0 - Immediate$159.55View Details
AC/DC CONVERTER 15V 120WABC180-1T15LAC/DC CONVERTER 15V 120W23 - Immediate$129.49View Details
AC/DC CONVERTER 24V 120WABC180-1T24LAC/DC CONVERTER 24V 120W1 - Immediate$129.49View Details
AC/DC CONVERTER 48V 120WABC180-1T48LAC/DC CONVERTER 48V 120W6 - Immediate$129.49View Details
AC/DC CONVERTER 30V 120WABC180-1030LAC/DC CONVERTER 30V 120W17 - Immediate$129.49View Details
AC/DC CONVERTER 58V 120WABC180-1058LAC/DC CONVERTER 58V 120W0 - Immediate$159.55View Details

MBC180 Series - Medical

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 120WMBC180-1012LAC/DC CONVERTER 12V 120W0 - Immediate$163.93View Details
AC/DC CONVERTER 15V 120WMBC180-1015LAC/DC CONVERTER 15V 120W1 - Immediate$138.24View Details
AC/DC CONVERTER 24V 120WMBC180-1024LAC/DC CONVERTER 24V 120W24 - Immediate$138.24View Details
AC/DC CONVERTER 12V 120WMBC180-1T12LAC/DC CONVERTER 12V 120W0 - Immediate$138.24View Details
AC/DC CONVERTER 24V 120WMBC180-1T24LAC/DC CONVERTER 24V 120W0 - Immediate$170.34View Details
AC/DC CONVERTER 48V 120WMBC180-1048LAC/DC CONVERTER 48V 120W5 - Immediate$138.24View Details
Published: 2017-06-28