MBC180 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC180-1T12L

DigiKey Part Number
179-MBC180-1T12L-ND
Manufacturer
Manufacturer Product Number
MBC180-1T12L
Description
AC/DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC180-1T12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.