AirborneM2M™ Wireless Ethernet Routers and Bridges

B+B SmartWorx's AirborneM2M industrial and enterprise dual-band Wi-Fi, Ethernet, bridge/router, and serial servers

Image of B+B SmartWorx's AirborneM2M™ Wireless Ethernet Routers and Bridges B+B SmartWorx's AirborneM2M line of enterprise wireless Ethernet routers and bridges are built for networking equipment in an array of machine-to-machine (M2M) applications. The small compact form factor, integrated options, and ease of use make it ideal for commercial enterprise and industrial environments. The industrial models feature industrial strength packaging and support a wide temperature rating (-40°C to +85°C) to withstand challenging M2M environments. The AirborneM2M products establish wireless connections over both 2.4 GHz and 5 GHz bands. Whenever the 2.4 GHz airspace is overcrowded with competing wireless transmission, AirborneM2M products can be switched over to 5 GHz band to keep data flowing. Security protocols are important to mission-critical wireless M2M applications. The AirborneM2M multi-layered security approach addresses the requirements of enterprise-class networks and corporate IT departments. These advanced security features include wireless security (801.11i/WPA2 enterprise); network security (EAP authentication and certificate support); communication security (SSH functionality and fully encrypted data tunnels); and device security (multilevel encryption capability to protect configuration data).

Resources

Features
  • RS-232/422/485 or 10/100 Mbps Ethernet to 802.11a/b/g/n (2.4 GHz, 5 GHz)
  • Advanced Enterprise class wireless security
  • Supported by Airborne Management Center (AMC) device discovery, management, and control application software
Applications
  • Transportation vehicles
  • Medical devices
  • Consumer devices
  • Communication devices
  • Security and access control
  • Test and measurement

Enterprise

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WI-FI OEM 802.11 A,B,G,N 2.4,5GHBB-ABDN-ER-DP553WI-FI OEM 802.11 A,B,G,N 2.4,5GH19 - Immediate$376.22View Details
Published: 2018-04-02