
BB-ABDN-ER-DP553 | |
|---|---|
DigiKey Part Number | 2084-BB-ABDN-ER-DP553-ND |
Manufacturer | |
Manufacturer Product Number | BB-ABDN-ER-DP553 |
Description | WI-FI OEM 802.11 A,B,G,N 2.4,5GH |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Router |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | -92dBm | |
Power - Output | 17dBm | |
Data Rate (Max) | 65Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.22000 | $376.22 |

