Drawer Slides
Austin Hardware’s drawer slides are available in side-mount or under-mount, locking and non-locking options
Austin Hardware's drawer slides are designed to meet exacting standards for use in fire, rescue, and emergency vehicles, maintenance trucks, work trucks, utility vehicles, cargo vans, and many other applications. They're available in high-quality steel, aluminum, and stainless-steel slides in various lengths, travel, and load ratings. Austin Hardware's selection of slides ranges from light-duty 50-lb rated slides to extra heavy-duty ratings of over 1,100 lbs.
- Light-, medium-, heavy-, and extra-heavy-duty load capacities
- Locking and non-locking options
- Side-mount or undermount options
- Quick-disconnect
- Lengths from 12" to 60"
- Extension of three-quarters, full, and over-travel
- Steel, aluminum, and stainless-steel options
- Industrial storage compartments
- Electrical and IT enclosures
- Mobile equipment
- Toolboxes
- Storage drawers for industrial fixtures and maintenance
- Lab testing equipment
- Warehousing
- Machinery access
- Manufacturing supply storage
- Commercial equipment
- Chemical storage
- Battery trays
- Portable electronics
- Data storage and communications equipment
- Medical equipment