MKR Vidor 4000
Arduino’s development board adds FPGA capabilities to the Arduino world in the MKR form factor
Arduino's MKR VIDOR 4000 is a highly configurable and powerful board able to perform high-speed digital audio and video processing and much more. Utilizing the SAMD21 Arm® Cortex® M0 32-bit and the Intel® Cyclone® 10 FPGA 10CL016 makes this a board that can be optimized for a project’s needs, including the ability to interface with Arduino boards and devices. Pairing an MCU and an FPGA can improve system efficiency, improve processing, reduce board space, reduce power, and add flexibility.
Features
- MKR interface with all pins being driven by both the SAMD21 and the Cyclone FPGA
- USB port
- Micro HDMI connector
- MIPI camera connector
- Mini PCI Express connector with up to 25 user-programmable pins
- Lipo connector
- Wi-Fi and BLE
- FPGA
- 16,000 logic elements
- 504 KB embedded RAM
- 56 18-bit x 18-bit hardware multiplier
- Pin toggle frequency of up to 150 MHz
- Pin configurations of UART, (Q)SPI, I²C, I²S, high resolution/high-speed PWM, and more
- Microcontroller
- Arm Cortex M0+ 32-bit
- 3.3 V
- 256 KB Flash memory
- 32 KB SRAM
- 48 MHz clock speed
MKR Vidor 4000
| Image | Manufacturer Part Number | Description | Platform | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ABX00022 | ARDUINO MKR VIDOR 4000 | Cyclone 10 LP FPGA MKR VIDOR 4000 | Board(s) | 10CL016 | 5 - Immediate | $135.49 | View Details |
Intel® Cyclone® 10 FGPA 10CL016
| Image | Manufacturer Part Number | Description | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10CL016YF484I7G | IC FPGA 340 I/O 484FBGA | 963 | 15408 | 516096 | 187 - Immediate | $62.04 | View Details |