Wireless M-Bus Module 868 MHz
Wurth Electronics' AMB8426-M is a low-cost wireless M-bus module suitable for automated meter reading applications (AMR)
Wurth Electronics' AMB8426-M is an all-embedded low-cost wireless M-bus radio module, which operates in 12 channels in the 868 MHz frequency band. The integrated protocol controls the entire data communication. Data packets are built and transmitted according to EN13757-4 specification. The configuration of parameters is handled via the UART interface and a control pin. The module automatically adds the manufacturer ID and the address based on parameters configured in the radio module. Measured field strength (RSSI value) offers the option of enhancing the quality of the radio link.
The Wireless M-Bus standard (EN13757-4) specifies the communication between water, gas, heat, and electricity meters and concentrators. The standard comprises various operating modes to meet the requirements of one-way and two-way data communication in stationary and mobile systems.
The customized application layer can be fully integrated into the radio module, thus eliminating the need for an external host microcontroller. The radio module supports the AES-128 encryption standard. A very low-power mode ensures long battery lifetime.
The module is pre-certified for operation under the European radio regulations for license-free use. Due to its outstanding RF characteristics, the module achieves a range of up to 700 meters line-of-sight.
The AMB8426-M is connected to a host system via the UART interface with a data rate of up to 115.2 kbps. The interface can also be used as a serial peripheral interface (SPI) with a maximum data rate of 1 Mbps. When using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals. Other pins can be used for data flow control and to switch between operating modes.
Range of Applications
The radio module is designed for automatic meter reading applications for wireless data transmission according to the wireless M-bus specification (EN13757-4). The radio module is designed to be integrated into meters, data concentrators, and mobile metering devices. Other applications are conceivable. Its compact dimensions and low-power consumption make the radio module ideal for battery-powered devices.
Resources
- Low-cost radio module 868 MHz
- Wireless M-Bus EN13757-4:2013 standard
- Open metering system (OMS) supported
- Range up to 700 m line-of-sight
- Small form factor: 27 mm x 17 mm x 4.0 mm
- Low-power functions (wake-on-radio)
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI
- Encryption AES-128
- AMB8465-M wireless M-bus USB adapter available
- Pin-to-pin compatible with AMB3626-M and AMB8626-M
Wireless M-Bus Module 868 MHz
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 744042001 | FIXED IND 1UH 2.7A 30 MOHM SMD | 20745 - Immediate | $2.36 | View Details |
Wireless M-Bus USB 868 MHZ
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2605056083001 | WIRELESS M-BUS USB 868MHZ | 36 - Immediate | $140.53 | View Details |
![]() | ![]() | 2607056283001 | WIRELESS M-BUS USB 868MHZ | 26 - Immediate | $186.78 | View Details |