ICR-2041 and ICR-2441 Industrial Cellular Routers

Advantech’s industrial cellular routers are ideal for many applications including industrial PCs and traffic controllers

Image of Advantech ICR-2041 and ICR-2441 Industrial Cellular RoutersAdvantech's industrial cellular routers, ICR-2041/2441, are designed for wireless communication to enable the connection of IP devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more. The peak downlink data rate for LTE Cat.4 is approximately 150 Mbps. Also in the uplink, LTE Cat.4 provides a peak data rate of 50 Mbps. The routers are equipped with one Ethernet port (LAN) and with digital I/O connectivity (1x DI, 1x DO). The router supports VPN tunnel creation using various protocols to ensure safe communications. The routers provide diagnostic functions which include automatic monitoring of the wireless and wired connections, automatic restart in case of connection losses, and a hardware watchdog that monitors the router status.

ICR-2041 Features
  • LTE Cat.4 with 3G/2G fallback
  • 1x SIM
  • 1x Ethernet, RJ45, 10/100 Mbps
  • 1x DI, 1x DO
  • Wide operational temperature range
  • Wall and DIN mount options
  • Linux-based OS and SW customization
  • Carriers supported: Verizon, AT&T, and T-Mobile
ICR-2441 Features
  • LTE Cat.4 with 3G fallback
  • 2x SIM for redundancy
  • 2x Ethernet, 10/100 Mbps
  • 1x RS-232, 1x RS-485
  • 1x DI, 1x DO
  • Wide operational temperature range
  • Wall and DIN mount options
  • Linux-based OS and SW customization
  • Carriers support: Verizon, AT&T, and T-Mobile

ICR-2041 and ICR-2441 Industrial Cellular Routers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CELLULAR ROUTER, CAT4, NAM 1X ETICR-2041CELLULAR ROUTER, CAT4, NAM 1X ET2 - Immediate
3 - Factory Stock
$449.24View Details
CELLULAR ROUTER, CAT4, NAM 2X ETICR-2441CELLULAR ROUTER, CAT4, NAM 2X ET1 - Immediate$510.15View Details
Published: 2023-03-02