SD515PR AC WORKS® Super-Duty Extension Cord

AC Connectors' premium cord offers unmatched flexibility and versatility to empower EV charging and more

Image of AC Connectors' SD515PR AC WORKS® Super-Duty Extension CordAC Connectors' SD515PR AC WORKS super-duty extension cord offers full potential for power needs designed to excel in diverse applications including transfer switches, generators, industrial endeavors, and electric vehicle (EV) trickle charging. Crafted with precision and durability, this cord is a go-to solution for uninterrupted power transfer in demanding environments.

Crafted with top-of-the-line SOOW 10/3 30 A copper wire and fortified with a resilient 600 V rubber jacket, AC Connectors' extension cord stands the test of time and elements, ensuring unrivaled performance including in harsh weather conditions. Its innovative design minimizes voltage drop for efficient power transmission to devices and equipment, regardless of distance.

The cord is available in lengths ranging from 10 feet to 100 feet to suit specific requirements, environments, and applications. The 5-year limited warranty ensures trust in the durability and reliability of AC Connectors' cord for years.

Features
  • Cutting-edge NEMA 5-15 extension cord
  • 15 A, 125 V, and 3-prong capability
  • Premium SOOW 10 AWG 30 A copper wire with a 600 V anti-cold weather rubber jacket
  • Backed by a 5-year limited warranty
Applications
  • EV trickle charging
  • Optimizing voltage drop reduction
  • Dependable emergency power solutions
Published: 2024-08-09