SD515520 AC WORKS® Super-Duty Extension Cord
AC Connectors' extension cord is ideal for EV trickle charging and more
AC Connectors' AC WORKS super-duty extension cord is the ultimate solution for powering transfer switches, generators, industrial construction equipment, and EV trickle charging. Crafted with premium materials, this cord is designed to withstand the demands of heavy-duty applications.
Constructed with an SOOW 10/3 30 A copper wire and a 600 V rubber jacket, this extension cord offers exceptional durability and flexibility even in cold weather conditions. Its superior design helps reduce voltage drop over long distances, ensuring efficient power transfer.
The NEMA 5-15 plug's versatile construction is rated for both 15 A and 20 A, allowing compatibility with various outlets. When plugged into a 20 A outlet, the cord can operate at up to 20 A, providing maximum power output. It operates at up to 15 A for regular 15 A outlets, offering versatility in usage.
Available in lengths ranging from 10 ft to 100 ft, this extension cord caters to diverse power needs. Plus, with a five-year limited warranty included with purchase, users can trust in its quality and performance for years to come.
- NEMA 5-15P to NEMA 5-20R extension cord
- 15 A/20 A, 125 V, 3-prong
- SOOW 10 gauge 30 A copper wire with 600 V anti-cold weather rubber jacket
- 5-year limited warranty
- Electric vehicle trickle charging
- Transfer switches
- Indoor/outdoor power