L21-20P AC WORKS® Locking PDU Extension Cord
AC Connectors' versatile 20 A 5-prong extension cord provides a reliable solution to empower a variety of workspaces
AC Connectors' L21-20P is a dynamic AC WORKS PDU extension cord that is designed to revolutionize power distribution across diverse applications. Built to withstand rigorous demanding environments, this cord features an SOOW 12/4 20 A copper wire encased in a rugged 600 V anti-cold weather jacket, ensuring reliability and flexibility in extremely harsh conditions.
With the innovative NEMA L21-20P 5-prong locking plug to four GFCI NEMA 5-15/20R T-blade household connectors configuration, this extension cord ensures safe and efficient power distribution. Equipped with dual 20 A breakers and backed by a 5-year limited warranty, the AC WORKS PDU extension cord sets the standard for enduring quality. The overall maximum power is 5,000 W.
- Available in a variety of lengths including a 1.5-foot variation with a SOOW 10/4 cable
- NEMA L21-20P 20 A 120 V/208 V 5-prong locking male plug
- Four NEMA 5-15/20 20 A GFCI T-blade household connectors
- Dual 20 A breakers for additional safety
- L21-20P to four 5-15/20R power distribution cord
- Backed by a 5-year limited warranty
- Industrial and commercial power distribution units (PDUs)