L1530PR AC WORKS® Series Locking Extension Cords

AC Connectors' L1530PR AC WORKS series locking extension cords are a reliable power solution

Image of AC Connectors' L1530PR AC WORKS® Series Locking Extension CordsAC Connectors' AC WORKS series 30 A 3-phase 4-prong locking extension cords provide durable, flexible power solutions for industrial applications. These extension cords ensure reliable power distribution in cold weather conditions.

AC WORKS series brand extension cords (L1530PR) are engineered for industrial high-power applications. Crafted with durability in mind, this extension cord features an SOOW 10/4, 30 A copper cable encased in a 600 V rubber jacket, ensuring flexibility in cold weather conditions. Popularly used with industrial and high-power equipment, this extension cord is a trusted choice for demanding applications. Backed by a 5-year limited warranty, users can rely on the AC WORKS extension cord for consistent performance. Please note that the cord is derated to 27 A when exceeding 50 ft in length.

Features
  • NEMA L15-30 extension cord
  • Industrial high-power locking extension cord
  • Compatible with 30 A L15-30 outlet, inlet, plugs, and connector
  • 30 A, 250 V, 3-phase, 4 wires
  • 5-year limited warranty
Applications
  • Industrial

L1530PR AC WORKS® Series Locking Extension Cords

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
10ft 30A 250V L15-30 CordL1530PR-01010ft 30A 250V L15-30 Cord8 - Immediate$192.20View Details
Published: 2024-04-23