L1430PDU AC WORKS® Heavy-Duty PDU with Cord
AC Connectors' PDU with cord provides safe and efficient power distribution in various indoor and outdoor applications
AC Connectors' L1430PDU AC WORKS® PDU with cord is engineered for heavy-duty power distribution. It features a NEMA L14-30P, 30 A, 125 V/250 V locking plug to four GFCI NEMA 5-15/20R, 20 A T-blade household female connectors to ensure safe and efficient power distribution. Equipped with two 24 A breakers and status indicator lights on the GFCI outlets, users can easily monitor power status. The cable boasts an SOOW, 10/4, 30 A copper wire with a 600 V anti-cold weather jacket that guarantees flexibility in harsh temperatures. Backed by a 5-year limited warranty, this PDU is perfect for temporary and emergency power needs.
- NEMA L14-30P, 30 A, 125 V/250 V, 4-prong locking male plug
- Four NEMA 5-15/20, 20 A, GFCI T-blade household connectors
- Two 24 A breakers
- L14-30P to four 5-15/20R power distribution cords
- 5-year limited warranty
- Temporary power
- Emergency power
- PDU