L1420PDU AC WORKS® PDU

AC Connectors' versatile extension cord elevates PD, featuring heavy-duty outlets, GFCI protection, and an anti-cold weather jacket

Image of AC Connectors' L1420PDU AC WORKS® PDUAC Connectors' L1420PDU AC WORKS power distribution unit (PDU) is designed to deliver superior performance across diverse applications. Engineered for durability, this versatile extension cord boasts a NEMA L14-20P 20 A, 125 V/250 V locking plug, seamlessly connecting to four GFCI NEMA 5-15/20R 20 A T-blade household female connectors. The two dedicated 20 A breakers safeguard the GFCI outlets, providing uncompromised safety and reliability. Constructed with SOOW 12/4 20 A copper wire and a 600 V anti-cold weather jacket, this PDU ensures unparalleled flexibility and resilience in harsh conditions. The 5-year limited warranty provides peace of mind and confidence in its longevity and performance.

Tailored for indoor/outdoor events, construction sites, and emergency setups, this PDU delivers a maximum power output of 5,000 W, making it an indispensable asset for temporary or backup power needs.

Features
  • 1.5 ft variation is available with a SOOW 10/4 cable
  • NEMA L14-20P 20 A 125 V/250 V 4-prong locking generator plug
  • Four NEMA 5-15/20 20 A GFCI T-blade household connectors
  • Two 20 A breakers for enhanced safety
  • L14-20P to (4) 5-15/20R power distribution cord
  • 5-year limited warranty
Applications
  • Versatile power distribution solutions
  • Emergency backup power
  • Event and construction site power management
Published: 2024-04-24