AC WORKS® Super-Duty Extension Cord – SD620PR

AC Connectors' reliable power solutions by AC WORKS are suited for HVAC, emergency power, industrial construction, and electric vehicle charging

Image of AC Connector's AC WORKS® Super-Duty Extension Cord – SD620PR AC Connectors' AC WORKS SD620PR super-duty extension cord is an essential solution for various applications, including HVAC systems, emergency power setups, industrial construction projects, and electric vehicle charging stations. Crafted with a robust SOOW 10/3, 30 A copper wire and equipped with a 600 V rubber jacket, this extension cord ensures reliable power delivery even in extreme conditions. Its anti-cold weather design maintains flexibility, making it suitable for harsh temperature use. The SD620PR is backed by a 5-year limited warranty.

Features:
  • NEMA 6-20 extension cord
  • SOOW 10 gauge, 30 A copper wire with anti-weather, oils, acids, and chemicals, 600 V rubber jacket
  • Suitable for HVAC, industrial, and EV charging applications
  • 5-year limited warranty
Applications:
  • Tesla charging
  • Reduce voltage drop
  • Temporary power
Published: 2024-08-14