AC WORKS® RVTTM30 RV/Marine Adapter Cord
AC Connectors adapter cords withstand the rigors of outdoor environments, maintaining flexibility and durability even in extreme conditions
AC WORKS RVTTM30 RV/marine adapter cords from AC Connectors are crafted from premium STW 10/3 30 A copper wire with a resilient 600 V jacket, and they feature nickel-plated pins for rust prevention. Equipped with a power indicator light, the adapters provide visual assurance of active power flow, enhancing safety and convenience during operation. These cords withstand the rigors of outdoor environments, maintaining flexibility and durability even in extreme conditions. Additionally, nickel-plated pins and terminals prevent rusting, guaranteeing long-lasting corrosion resistance for years to come. Available in 25' and 50' lengths, the RVTTM30 series features a robust NEMA TT-30P to NEMA L5-30R configuration, ensuring reliable power transmission between RV or marine vessels and external power sources. These cords are ideal for RV power applications and are backed by a 5-year limited warranty.
- NEMA TT-30P to NEMA L5-30R RV/marine-style configurations
- STW 10/3, 30 A copper cable with 600 V jacket
- Nickel-plated pins and terminals for rust prevention
- Power indicator light for visual confirmation
- Fits RV/marine 30 A inlet
- RV power