AC WORKS® Piggyback Adapters

AC Connectors pigg back adapters allow users to run multiple appliances from a single outlet with ease

Image of AC Connectors AC WORKS® Piggy-Back AdaptersAC Connectors AC WORKS® piggyback adapters are ideal for maximizing the functionality of NEMA 14-50 or NEMA TT-30 outlets. With its durable construction and innovative design, this adapter allows users to run multiple appliances simultaneously without exceeding 50 A.

This adapter accommodates a wide range of appliances, making it perfect for EV charging, workshops, and residential use. Crafted from high-quality materials, including STW, 10/3, and 30 A copper wire with a 600 V anti-cold weather cable, this adapter ensures reliable performance in any environment. Backed by a five-year warranty, the AC WORKS piggyback adapter offers peace of mind and reliable performance for all various power needs.

Features
  • NEMA 14-50P with piggy-back 14-50R or NEMA TT-30P with piggyback TT-30R
  • NEMA 14-50R, 50 A, 125/250 V RV/generator/range plug and connector
  • Run multiple appliances from one 50 A outlet
  • Anti-cold weather cable stays flexible in extreme temperatures
  • Five-year warranty
Applications
  • EV charging
  • Residential applications
  • Workshops
  • Generator power
Published: 2024-10-30