AC WORKS® L530W515 Power Distribution Cords

AC Connectors cords efficiently distribute power with confidence

Image of AC Connectors AC WORKS® L530W515 Power Distribution CordsAC Connectors AC WORKS brand power distribution cords are designed to meet the diverse power distribution needs of generators, power strips, and various settings. Equipped with a NEMA L5-30P to (3) NEMA 5-15R outlets configuration, this cord provides efficient power distribution with ease.

The NEMA L5-30P plug, rated at 30 A and 125 V, offers a secure locking mechanism for added safety. Meanwhile, the NEMA 5-15R outlets, each rated at 15 A and 125 V, accommodate standard household connectors. The straight-blade household-style connectors ensure compatibility with a wide range of devices.

Crafted with high-quality STW 10/3 copper wire and a 600 V anti-cold weather jacket, this cord remains flexible and durable in extreme temperatures, making it suitable for use in various environments. Whether powering up a generator or setting up a power distribution system, users can rely on the AC WORKS power distribution cord to deliver consistent performance.

Backed by a 5-year limited warranty, the AC WORKS power distribution cord can provide reliable power distribution for years to come.

Features
  • NEMA L5-30P to NEMA 5-15R configuration
  • NEMA L5-30P: 30 A, 125 V locking plug
  • (3) NEMA 5-15R: 15 A, 125 V female connectors
  • STW 10/3 copper wire with a 600 V anti-cold weather jacket
  • 5-year limited warranty
Applications
  • Essential for generator power distribution
  • Ideal for power strip expansion
  • Perfect for various power distribution applications
Published: 2024-11-20