AC WORKS® L530PR Locking Generator Extension Cord

AC Connectors extension cords are a reliable power solution for construction sites and beyond

Image of AC Connectors AC WORKS® L530PR Locking Generator Extension Cord AC WORKS L530PR locking generator extension cords from AC Connectors are designed to meet the demands of transfer switches, generators, and industrial construction projects. Crafted with high-quality materials including SOOW 10/3 30 A copper wire and a 600 V rubber jacket, these extension cords remain flexible and reliable even in cold weather. Available in various lengths from 10' to 100', they offer flexibility to suit different project requirements and are backed by a 5-year limited warranty to provide dependable power for years to come. These durable and versatile cords are ideal for use with transfer switches, generators, and industrial construction. With its robust construction and flexible rubber jacket, the L530PR series ensures reliable power delivery in any weather condition.

Features
  • NEMA L5-30 extension cord
  • 30 A, 125 V, 3-prong locking connector and plug
  • SOOW 10/3 30 A copper wire with 600 V anti-cold-weather rubber jacket
  • Available in various lengths
  • 5-year limited warranty for peace of mind
Applications
  • Essential for temporary power solutions
  • Reliable power source for construction sites
  • Versatile for industrial applications
Published: 2024-11-06