AC WORKS® L2130P Locking Extension Cord
AC Connectors’ AC WORKS extension cord is a reliable solution for temporary and emergency power needs
AC Connectors' AC WORKS 30 A locking extension cord is engineered for heavy-duty performance in demanding environments. Featuring a NEMA L21-30P, 30 A, 120 V/208 V locking plug and four GFCI NEMA 5-15/20R, and 20 A household female connectors, this cord ensures secure and safe power distribution. With two 24 A breakers dedicated to the GFCI outlets, users can trust in continuous power supply. Crafted with an SOOW 10/4, 30 A copper wire and a 600 V anti-cold weather jacket, this cord offers unmatched durability and flexibility. Backed by a 5-year limited warranty, the AC WORKS extension cord is a reliable solution for temporary and emergency power needs.
- NEMA L21-30P, 30 A, 120 V/208 V, 5-prong locking male plug
- Four GFCI NEMA 5-15/20, 20 A T-blade household connectors
- Two 24 A breakers for added safety
- L21-30P to (4) 5-15/20R power distribution cord
- 5-year limited warranty
- Temporary power
- Emergency power
- PDU applications