AC WORKS® Industrial High-Power Locking Extension Cord - Model L2230PR
AC Connectors model L2230PR locking extension cords are reliable power solutions for industrial applications
AC Connectors AC WORKS L2230PR extension cords are engineered for robust performance in industrial settings. These 30 A, 3-phase, 5-prong cords feature an SOOW 10/5 copper cable with a 600 V rubber jacket, ensuring flexibility and durability in extreme temperatures. Perfect for high-power machines and industrial equipment, these cords have a 5-year limited warranty for added peace of mind. Note: The cord is de-rated to 18 A when exceeding 50 ft in length.
- NEMA L22-30 extension cord
- Industrial high-power locking design
- Compatible with 30 A L22-30 outlets and inlets
- 30 A, 277 V/480 V 3-phase power
- 5-year limited warranty for long-term protection
- High-power machines
- Industrial equipment