AC WORKS® Dryer Extension Cords
AC Connectors' extension cords are designed for heavy-duty applications such as dryer outlet extensions
AC Connectors' AC WORKS brand extension cord (1030PR) is very durable. The extension cord comes in 10-foot, 25-foot, and 50-foot lengths. It is a NEMA 10-30P to a NEMA 10-30R. This 3-prong dryer extension cord is heavy-duty and is used to get 250 V power from dryer outlets to a variety of sources. The cord is flexible, durable, and weather- and water-resistant. This product is UL-listed, applicable to UL standards and requirements, and includes a 5-year limited warranty.
- STW 10/3, 600 V jacket with a 30 A copper wire
- NEMA 10-30P, 30 A, 250 V, 3-prong male plug
- NEMA 10-30R, 30 A, 250 V, 3-prong female receptacle
- UL E65753
- Flexible and weather-resistant
- Dryer outlet extensions
- Dryer relocation
- Electric vehicle charging