O-CS41 Series Ultra-Low Phase Noise Crystal Oscillators

Abracon's O-CS41 series oscillators feature four ultra-low phase noise options and a G-sensitivity of ±1.0 ppb/G

Image of Abracon's O-CS41 Series Ultra-Low Phase Noise Crystal OscillatorsAbracon's O-CS41 series features an SC cut 10 MHz OCXO housed in a compact 41 mm x 30 mm surface mount package, ensuring compatibility with various applications within an operating temperature range of -10°C to +75°C. Boasting tight stabilities down to ±1.0 ppb, the O-CS41 series caters to customers' diverse needs with four ultra-low phase noise options and a G-sensitivity of ±1.0 ppb/G, promising unparalleled precision and reliability.

Features
  • High stability
  • Low aging
  • Ultra-low phase noise option
  • Sinewave
  • SC cut crystal
  • 5 V or 12 V supply voltage
Applications
  • Instrumentation
  • Radars
  • Satellite communications
  • GPS references

O-CS41 Series Ultra-Low Phase Noise Crystal Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC VCOCXO 10MHZ 12V SNWV SO-CS41FS59GX-P-L-05-R-10.000MHZXTAL OSC VCOCXO 10MHZ 12V SNWV S0 - Immediate$872.25View Details
XTAL OSC VCOCXO 10MHZ 12V SNWV SO-CS41FS59GX-P-P-05-R-10.000MHZXTAL OSC VCOCXO 10MHZ 12V SNWV S0 - Immediate$1,531.69View Details
XTAL OSC VCOCXO 10MHZ 12V SNWV SO-CS41-FS59GX-P-U-05-R-10.000MHZXTAL OSC VCOCXO 10MHZ 12V SNWV S0 - Immediate$2,542.60View Details
XTAL OSC VCOCXO 10MHZ 12V SNWV SO-CS41FS19IX-P-E-05-R-10.000MHZXTAL OSC VCOCXO 10MHZ 12V SNWV S1 - Immediate$3,097.70View Details
Published: 2024-05-06