3M™ Ultra Hard Metric (UHM) Connector for Compact PCI PICMG 2.30 Applications
3M now offers a new fully shielded socket connector in the Ultra Hard Metric (UHM) series that is anticipated to conform to the shielded J2 connector requirements specified in a new CompactPCI® standard specified in PICMG 2.30.
The 3M UHM connector that conforms to the PICMG 2.30 draft standard is:
| Part Description |
Part Number |
Tech Sheet |
| Fully Shielded 2 mm Hard Metric B style Right Angle Socket |
UHM-S110B3-5AP1-TG30 |
TS-2284/td> |
The UHM-S110B3-5AP1-TG30 connector is intended to be specifically designed for PICMG 2.30 applications.
The PICMG 2.30 CompactPCI draft standard is a next generation standard intended to seamlessly provide support for high speed serial IO such as PCI Express, SAS/SATA, Gigabit Ethernet, USB while leveraging end users’ existing investment in 3U and 6U CompactPCI computing platforms defined under an earlier standard defined under PICMG 2.16 Market Segments/Customer Applications
Market Segments/Customer Applications
- Embedded Computing
- Industrial Control & Factory Automation
- Medical
- Communications
- Military Computing
Summary of Key Features and Benefits
- Expected to conform to PICMG 2.30 shielded J2 connector requirements
- High-speed socket connector – more than 7 Gbps performance even when used with standard
unshielded Hard Metric (HM) headers (from 3M or competition)
- Full shielding of signals or signal pairs minimizes crosstalk
- 2 mm pitch offers intermateability and PCB footprint compatibility with standard HM designs –
leverages existing investment
- High signal density – 63 signals per linear inch for the 5-row - optimizes PCB space
- Unique dual beam contact design for high reliability
- RoHS* compliant with press-fit exemption
The 3M UHM-S110B3-5AP1-TG30 connector is expected to conform to the shielded J2 connector defined for the System Slot in Compact PCI embedded computing systems defined under the PICMG 2.30 draft standard.
3M™ Ultra Hard Metric (UHM) Backplane Socket Connector
Industry’s First Fully-Shielded Ultra High Performance
Lowest Crosstalk 2 mm Hard Metric Connector
The 3M Ultra Hard Metric (UHM) Socket Connector is the industry’s first fully-shielded 2 mm hard metric (HM) connector designed for more than 7 Gbps backplane performance with a high signal density when used with unshielded industry standard 2 mm HM backplane headers. The UHM socket is designed to be intermateable to 2 mm HM IEC 61076-4-101 headers and is fully compatible with 2 mm HM PCB footprints.
The UHM socket connector’s unique design enables backplane designs using widely available standard 2 mm HM connectors to support greater than 7 Gbps performance, high signal integrity applications. Examples of backplane designs using 2 mm HM connectors are PICMG CompactPCI® 3U and 6U and VITA VME 64x. Using the UHM socket connector, standard CompactPCI and VME 64x systems can, for the first time, support high density of multi-gigabit high speed serial IO protocols such as SAS, SATA, Rapid IO, PCI Express and Gigabit Ethernet.
The UHM socket connector uses unique patented “virtual coaxial box” shielding technology to provide a tightly controlled impedance fully-shielded differential pair (100 ohm) or singleended (50 ohm), low crosstalk transmission path through the connector. Full shielding forms a virtual coaxial box around signal contacts individually and/or in pairs. This dramatically reduces crosstalk as compared to a standard unshielded 2 mm HM socket.
The UHM socket connector is available in 5-row (A, B, CL, CR, AB) and 8-row (D, E, DE, FL, FR) form factors allowing a very high signal density – 101 signals per linear inch for the 8-row and 63 signals per linear inch for the 5-row. The unique construction of the UHM socket connector supports 100 ohm differential pairs in rows or columns. Running differential pairs in rows eliminates row-to-row skew.
Features & Benefits
- High-speed socket connector - more than 7 Gbps even when used with standard unshielded HM headers
- Full shielding of signals or signal pairs minimizes crosstalk and insertion loss
- 2 mm pitch offers intermateability and PCB footprint compatibility with standard HM designs � leverages existing investment
- High signal density - 101 signals per linear inch for the 8-row and 63 signals per linear inch for the 5-row � optimizes PCB space
- Unique dual beam contact design for high reliability
Product Specifications
| Specifications |
Product
Signal Integrity |
Available upon request
Available upon request |
| Materials |
Contacts
Platings
Housings |
Copper Alloy
Performance based plating at separable Interface (Telecordia rated plating available)
Tin or tin-lead over nickel on press-fit tails
High temperature thermoplastic (LCP); UL 94-VO |
| Mechanical Performance |
Mating Force
Unmating Force
Normal Force |
0.32N nominal per signal contact
0.20N nominal per signal contact
0.57N nominal per signal contact |
| Environmental |
Temperature Rating |
-55°C to 125°C |
| Electrical Performance |
Current Rating (Fully Loaded)
Insulation Resistance
Withstanding Voltage |
1A at 70°C Signal
104 MO at 100 VDC
750 VRMS |
| Approvals and Cerfifications |
|
UL and CSA pending |
| Technical Data Sheets |
TS-2284
TS-2301 |
2mm, B Type: 55, 95, 110, and 125 Signal Contacts, 5+2 Rows, Right Angle
2mm, A Type: 110 Signal Contacts, 5+2 Rows, Right Angle |