Scotch® Grounding Braid 25T
3M's grounding braid is a flat, tin-plated copper braid conductor offering low electrical resistance connections
3M's Scotch grounding braid is a flat, tin-plated copper braid conductor that offers low electrical resistance connections and strain relief across spliced cables. The grounding braid with eyelets is ideal for use with Scotchlok™ shield bond connectors.
When clamped firmly, 25T braid provides low electrical resistance connections for dependable shield bonding, and its physical strength contributes to strain relief across spliced cables. The 25T braid is 13 mm (1/2") wide and is supplied in 7.6 m (25') rolls. It is designed for use in aerial strand-mount, pad-mount, pole-mount, underground, and wall-mount applications, and is made of corrosion-resistant copper.
Without Outlets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 25T-GB | GROUND BRAID FLAT 0.5" X 25' | 0 - Immediate | $157.60 | View Details |