Direct
Similar




BAS16L,315 | |
|---|---|
DigiKey Part Number | 1727-4232-2-ND - Tape & Reel (TR) 1727-4232-1-ND - Cut Tape (CT) 1727-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16L,315 |
Description | DIODE STD 100V 215MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13300 | $1.33 |
| 100 | $0.08140 | $8.14 |
| 500 | $0.05888 | $29.44 |
| 1,000 | $0.05156 | $51.56 |
| 2,000 | $0.04538 | $90.76 |
| 5,000 | $0.03866 | $193.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03449 | $344.90 |
| 20,000 | $0.03098 | $619.60 |
| 30,000 | $0.02919 | $875.70 |
| 50,000 | $0.02718 | $1,359.00 |
| 70,000 | $0.02598 | $1,818.60 |
| 100,000 | $0.02482 | $2,482.00 |
| 250,000 | $0.02227 | $5,567.50 |
| 500,000 | $0.02070 | $10,350.00 |