5015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5015
Keystone Terminals & Test Points Video

5015

DigiKey Part Number
36-5015TR-ND - Tape & Reel (TR)
36-5015CT-ND - Cut Tape (CT)
36-5015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5015
Description
PC TEST POINT MINIATURE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point, Miniature
Mounting Type
Surface Mount
Color
-
Hole Diameter
-
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)
Height
0.060" (1.52mm)
Plating
Silver
Material - Insulation
No Insulation
Material - Body
Phosphor Bronze
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,689,574
Factory Stock: 3,063,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.54100$5.41
25$0.48400$12.10
100$0.41030$41.03
500$0.34072$170.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.30258$302.58
2,000$0.28319$566.38
5,000$0.26828$1,341.40
Manufacturers Standard Package