SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16-7-F

DigiKey Part Number
BC817-16FDITR-ND - Tape & Reel (TR)
BC817-16FDICT-ND - Cut Tape (CT)
BC817-16FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16-7-F
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC817-16-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,686
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21900$2.19
100$0.13550$13.55
500$0.09918$49.59
1,000$0.08737$87.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07233$216.99
6,000$0.06472$388.32
9,000$0.06085$547.65
15,000$0.05648$847.20
21,000$0.05390$1,131.90
30,000$0.05138$1,541.40
75,000$0.04586$3,439.50
150,000$0.04245$6,367.50
300,000$0.03958$11,874.00
Manufacturers Standard Package