TF316CFP004AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TF316CFP004AY
TF316CFP004AY
TF316CFP004AY

TF316CFP004AY

DigiKey Part Number
108-TF316CFP004AY-ND
Manufacturer
Manufacturer Product Number
TF316CFP004AY
Description
SWITCH SNAP ACT SPST-NO 16A 125V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TF316CFP004AY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
190gf
Release Force
-
Operating Position
0.567" (14.4mm)
Pretravel
0.075" (1.9mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.026" (0.7mm)
Mechanical Life
500,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$7.91000$7.91
10$6.56300$65.63
25$6.08960$152.24
40$5.86050$234.42
100$5.43810$543.81
300$4.97143$1,491.43
500$4.76812$2,384.06
1,000$4.50525$4,505.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.