XBee3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBee3 Series
Introducing Digi XBee3 Programmable Modules
Digi XBee Tools

XB3-24Z8ST-J

DigiKey Part Number
602-2186-ND
Manufacturer
Manufacturer Product Number
XB3-24Z8ST-J
Description
RF TXRX MOD 802.15.4RPSMA TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XB3-24Z8ST-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
EFR32MG
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
40mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,372
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$37.37000$37.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.