STR-Y6754 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 1,758
Unit Price: $4.97000
Datasheet
TO-220F-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR-Y6754

DigiKey Part Number
STR-Y6754-ND
Manufacturer
Manufacturer Product Number
STR-Y6754
Description
IC OFFLINE SW FLYBACK TO220F-7
Customer Reference
Detailed Description
Converter Offline Flyback Topology 18.4kHz ~ 24.4kHz TO-220F-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
15.1 V
Voltage - Supply (Vcc/Vdd)
9.4V ~ 35V
Duty Cycle
-
Frequency - Switching
18.4kHz ~ 24.4kHz
Power (Watts)
120 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 115°C (TA)
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220F-7
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes