PDV-P8101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P8101

DigiKey Part Number
PDV-P8101-ND
Manufacturer
Manufacturer Product Number
PDV-P8101
Description
CDS PHOTORESIST 4K-11KOHM 5.10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 4 ~ 11kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
55 ms
Fall Time (Typ)
20 ms
Cell Resistance (Min) @ Dark
150 kOhms @ 10 s
Cell Resistance @ Illuminance
4 ~ 11kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,535
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.45000$2.45
5$2.16400$10.82
10$2.05900$20.59
25$1.93400$48.35
50$1.84920$92.46
100$1.77150$177.15
500$1.61520$807.60
1,000$1.55707$1,557.07
5,000$1.44010$7,200.50
Manufacturers Standard Package