32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1554-70+

DigiKey Part Number
DS1554-70+-ND
Manufacturer
Manufacturer Product Number
DS1554-70+
Description
IC RTC CLK/CALENDAR PAR 32EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 32-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1554-70+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
32KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
6mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Factory Stock: 671
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$67.19000$67.19
11$54.52636$599.79
33$51.02576$1,683.85
110$48.24673$5,307.14
253$46.80597$11,841.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.