PTS525SM10SMTR (LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS525SM10SMTR (LFS)
PTS525SM15SMTR2 LFS
PTS525SM15SMTR2 LFS

PTS525SM15SMTR2 LFS

DigiKey Part Number
CKN9104TR-ND - Tape & Reel (TR)
CKN9104CT-ND - Cut Tape (CT)
CKN9104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS525SM15SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS525SM15SMTR2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.25mm x 5.25mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,367
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56357$2,254.28
8,000$0.53713$4,297.04
12,000$0.52310$6,277.20
20,000$0.50685$10,137.00
28,000$0.49699$13,915.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.91000$9.10
25$0.84840$21.21
100$0.75710$75.71
250$0.70132$175.33
Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.91000$9.10
25$0.84840$21.21
100$0.75710$75.71
250$0.70132$175.33
500$0.66218$331.09
1,000$0.62610$626.10
* All Digi-Reel orders will add a $9.50 reeling fee.