AFB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFB Series
AFB0712HB-F00
AFB0712HB-F00

AFB0712HB-F00

DigiKey Part Number
603-1926-ND
Manufacturer
Manufacturer Product Number
AFB0712HB-F00
Description
FAN AXIAL 70X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 33.2 CFM (0.930m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0712HB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
33.2 CFM (0.930m³/min)
Static Pressure
0.162 in H2O (40.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
34.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.104 lb (47.17 g)
Current Rating (Amps)
0.180A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$22.86000$22.86
10$18.81200$188.12
25$17.26360$431.59
50$16.14380$807.19
224$15.45196$3,461.24
Manufacturers Standard Package