1-1857084-7 | |
|---|---|
DigiKey Part Number | A117827TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1857084-7 |
Description | CONN PLUG 3POS 3.70MM SMD SLDR |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Solder 0.146" (3.70mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Material - Insulation | Plastic, Glass Filled | |
Operating Temperature | - | |
Base Product Number |