S2B-PH-SM3-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2B-PH-SM3-TB
S2B-PH-SM4-TB(LF)(SN)
S2B-PH-SM4-TB(LF)(SN)

S2B-PH-SM4-TB

DigiKey Part Number
455-S2B-PH-SM4-TBTR-ND - Tape & Reel (TR)
455-S2B-PH-SM4-TBCT-ND - Cut Tape (CT)
455-S2B-PH-SM4-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2B-PH-SM4-TB
Description
CONN HEADER SMD R/A 2POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
S2B-PH-SM4-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,684
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.61000$6.10
100$0.51820$51.82
500$0.46252$231.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37438$374.38
2,000$0.35649$712.98
3,000$0.34643$1,039.29
5,000$0.33417$1,670.85
7,000$0.32633$2,284.31
10,000$0.31823$3,182.30
25,000$0.31657$7,914.25
Manufacturers Standard Package