SIS176LDN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS412DN-T1-GE3

DigiKey Part Number
SIS412DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS412DN-T1-GE3CT-ND - Cut Tape (CT)
SIS412DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS412DN-T1-GE3
Description
MOSFET N-CH 30V 12A PPAK1212-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Tc) 3.2W (Ta), 15.6W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SIS412DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
435 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,375
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.88500$8.85
100$0.57640$57.64
500$0.44332$221.66
1,000$0.40043$400.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34594$1,037.82
6,000$0.31850$1,911.00
9,000$0.30452$2,740.68
15,000$0.28881$4,332.15
21,000$0.27951$5,869.71
30,000$0.27946$8,383.80
Manufacturers Standard Package