
SCEP147S-R40 | |
|---|---|
DigiKey Part Number | SCEP147S-R40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP147S-R40 |
Description | FIXED IND 400NH 23A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Inductor 23 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.587" W (15.00mm x 14.90mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.96332 | $1,777.99 |

