
STR-W6051S | |
|---|---|
DigiKey Part Number | STR-W6051S-ND |
Manufacturer | |
Manufacturer Product Number | STR-W6051S |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz ~ 74kHz TO-220F-6L |
Datasheet | Datasheet |
EDA/CAD Models | STR-W6051S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.1V ~ 32V | |
Duty Cycle | 71% | |
Frequency - Switching | 60kHz ~ 74kHz | |
Power (Watts) | 45 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 115°C (TA) | |
Package / Case | TO-220-6 Full Pack, Formed Leads | |
Supplier Device Package | TO-220F-6L | |
Mounting Type | Through Hole | |
Base Product Number |

