
SPHWHTL3DA0GF4TPP6 | |
|---|---|
DigiKey Part Number | 1510-2332-2-ND - Tape & Reel (TR) 1510-2332-1-ND - Cut Tape (CT) 1510-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3DA0GF4TPP6 |
Description | LED LH351D NEUT WHT 4000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351D White, Neutral 4000K 3V 1.05A 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 350lm (320lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.15100 | $21.51 |
| 100 | $1.63690 | $163.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.35803 | $1,086.42 |
| 1,600 | $1.29176 | $2,066.82 |
| 2,400 | $1.25781 | $3,018.74 |
| 4,000 | $1.21948 | $4,877.92 |






