
DS1687-5+ | |
|---|---|
DigiKey Part Number | DS1687-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1687-5+ |
Description | IC RTC CLK/CALENDAR PAR 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1687-5+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 3mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.80000 | $35.80 |
| 14 | $27.96571 | $391.52 |
| 28 | $26.70429 | $747.72 |
| 112 | $24.81125 | $2,778.86 |
| 252 | $24.00131 | $6,048.33 |
| 504 | $23.44105 | $11,814.29 |


